2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      2031-15T-SM-RPLF

                      Gas Discharge Tube (GDT), Miniature, 2031-xxT-SM Series, 60 V, SMD, 1 kA, 500 V

                      Date/Lot Code

                      BOURNS 2031-15T-SM-RPLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No2031-15T-SM-RPLF
                      Newark Part No.22T0341
                      Product Range2031-xxT-SM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      264 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.847
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No2031-15T-SM-RPLF
                      Newark Part No.22T0341
                      Product Range2031-xxT-SM Series
                      Technical Datasheet

                      Data Sheet

                      Product Range2031-xxT-SM Series
                      DC Breakover Voltage60V
                      GDT Case StyleSMD
                      Impulse Discharge Current1kA
                      Impulse Sparkover Voltage500V
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 2031-15T-SM-RPLF is a 2-pole miniature Gas-discharge Tube designed to operate with TBU® devices. This tube is of small size and is approved by the test methods as per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.

                      • <lt/>1pF Capacitance (1MHz)
                      • Stable breakdown throughout life
                      • Fast acting
                      • <gt/>10⁹Ω Insulation resistance (50/100V)
                      • -40 to 90°C Operating temperature range

                      Applications

                      Industrial, Communications & Networking, Avionics

                      Technical Specifications

                      Product Range

                      2031-xxT-SM Series

                      GDT Case Style

                      SMD

                      Impulse Sparkover Voltage

                      500V

                      DC Breakover Voltage

                      60V

                      Impulse Discharge Current

                      1kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Application Note EN

                      White Papers EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability