Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2324-V-RC
Newark Part No.63K3763
Product Range2300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.640 |
| 500+ | $2.210 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 150
Multiple: 50
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2324-V-RC
Newark Part No.63K3763
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance1mH
RMS Current (Irms)2.4A
DC Resistance Max300mohm
Inductance Tolerance± 15%
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2324-V-RC is a high-current Toroid Inductor features low core loss and low radiation. This 2300 series vertical mount inductor supports 1kHz frequency and ±15% inductance tolerance. The 2300 series vertical mount high current toroid inductor features DC-DC converter and EMI filter applications.
- High current capacity
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
2.4A
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
300mohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate