Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3214X-1-503E
Newark Part No.87W6073
Product Range3214 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
100+ | $1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$360.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3214X-1-503E
Newark Part No.87W6073
Product Range3214 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance50kohm
Product Range3214 Series
Potentiometer MountingSurface Mount
Resistance Tolerance± 10%
No. of Turns5Turns
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length4.8mm
Product Width3.5mm
Product Height5.1mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Product Range
3214 Series
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
4 mm Square
Product Length
4.8mm
Product Height
5.1mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
50kohm
Potentiometer Mounting
Surface Mount
No. of Turns
5Turns
Power Rating
250mW
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Alternatives for 3214X-1-503E
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate