Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3224X-1-103E
Newark Part No.87W6074
Product Range3224 Series
Your Part Number
222 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3224X-1-103E
Newark Part No.87W6074
Product Range3224 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 10%
No. of Turns12Turns
Temperature Coefficient± 100ppm/°C
Product Range3224 Series
Power Rating250mW
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length4.8mm
Product Width3.5mm
Product Height5.1mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
12Turns
Product Range
3224 Series
Trimmer Shape / Size
4 mm Square
Product Length
4.8mm
Product Height
5.1mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Power Rating
250mW
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Alternatives for 3224X-1-103E
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
