Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3296W-1-103LF
Newark Part No.62J1423
Product Range3296 Series
Also Known AsGTIN UPC EAN: 2050000896613
Technical Datasheet
3,256 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.860 |
| 25+ | $1.820 |
| 50+ | $1.780 |
| 100+ | $1.680 |
| 500+ | $1.510 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3296W-1-103LF
Newark Part No.62J1423
Product Range3296 Series
Also Known AsGTIN UPC EAN: 2050000896613
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Track Resistance10kohm
No. of Turns25Turns
Resistance Tolerance± 10%
Product Range3296 Series
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width4.83mm
Product Height10.3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Product Overview
3296W-1-103LF is a 3296 series cermet, through hole trimming potentiometer. This potentiometer is multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 3/8inch square potentiometer
- Sealing is IP65 rated
- Resistance value ranges from 10 ohm to 2Mohm
- Temperature coefficient is ±100ppm/°C
- Power rating is 0.5W
- Side or top adjustment with lead screw
- 25 turns and rotational life of 200 cycles
- ±10% tolerance
- Operating temperature ranges from -55°C to +125°C
- 5 terminal styles, chevron seal design
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
10kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
10.3mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Adjustment Type
Top Adjust
No. of Turns
25Turns
Product Range
3296 Series
Power Rating
500mW
Resistor Case / Package
SIP
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Alternatives for 3296W-1-103LF
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate