New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Trimmer Potentiometers
                      Print Page

                      3296Z-1-202LF

                      TRIMMER, POT, 2KOHM, 10%, 25TURN, TH

                      Date/Lot Code

                      BOURNS 3296Z-1-202LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No3296Z-1-202LF
                      Newark Part No.06X8951
                      Product Range3296 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      150 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.630
                      10+$2.080
                      25+$2.050
                      50+$2.010
                      100+$1.750
                      500+$1.560
                      1000+$1.520
                      2500+$1.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No3296Z-1-202LF
                      Newark Part No.06X8951
                      Product Range3296 Series
                      Technical Datasheet

                      Data Sheet

                      Trimmer TypeMulti Turn
                      Element MaterialCermet
                      Adjustment TypeSide Adjust
                      Track Resistance2kohm
                      Potentiometer MountingThrough Hole
                      No. of Turns25Turns
                      Product Range3296 Series
                      Power Rating500mW
                      Resistance Tolerance± 10%
                      Temperature Coefficient± 100ppm/°C
                      Trimmer Shape / Size3/8 Inch Square
                      Resistor Case / Package-
                      Product Length9.53mm
                      Product Width4.83mm
                      Product Height10.3mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSL-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Trimmer Type

                      Multi Turn

                      Adjustment Type

                      Side Adjust

                      Potentiometer Mounting

                      Through Hole

                      Product Range

                      3296 Series

                      Resistance Tolerance

                      ± 10%

                      Trimmer Shape / Size

                      3/8 Inch Square

                      Product Length

                      9.53mm

                      Product Height

                      10.3mm

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Element Material

                      Cermet

                      Track Resistance

                      2kohm

                      No. of Turns

                      25Turns

                      Power Rating

                      500mW

                      Temperature Coefficient

                      ± 100ppm/°C

                      Resistor Case / Package

                      -

                      Product Width

                      4.83mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (3)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for 3296Z-1-202LF

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.