Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3313J-1-473E
Newark Part No.06X8998
Product Range3313 Series
Technical Datasheet
Packaging Options
427 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.360 |
| 25+ | $1.340 |
| 50+ | $1.320 |
| 100+ | $1.300 |
| 250+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3313J-1-473E
Newark Part No.06X8998
Product Range3313 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance47kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range3313 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length3.2mm
Product Width3.5mm
Product Height2.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3313 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3 mm Square
Product Length
3.2mm
Product Height
2.2mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
47kohm
No. of Turns
1Turns
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability