Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3500S-2-102L
Newark Part No.62K3184
Product Range3500 Series
Your Part Number
60 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.850 |
| 5+ | $89.680 |
| 10+ | $84.510 |
| 25+ | $72.930 |
| 50+ | $71.430 |
| 100+ | $69.920 |
Price for:Each
Minimum: 1
Multiple: 1
$94.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3500S-2-102L
Newark Part No.62K3184
Product Range3500 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 3%
Product Range3500 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.64mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length46.04mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The 3500S-2-102L is a 10-turn 1-gang bushing-mount Precision Potentiometer with gold-plated solder lugs or turrets terminals. It offers essentially infinite resolution, linear track taper and screwdriver slot adjustment.
- 2000000 Shaft revolutions rotational life
- IP65 Protection rating
- 1 to 125°C Operating temperature range
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 3%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.64mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
46.04mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
3500 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead
Technical Docs (3)
Alternatives for 3500S-2-102L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
