Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3549H-1BA-502B
Newark Part No.14P8007
Product Range3549 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
50+ | $41.830 |
100+ | $36.060 |
250+ | $35.540 |
Price for:Each
Minimum: 50
Multiple: 10
$2,091.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3549H-1BA-502B
Newark Part No.14P8007
Product Range3549 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product Range3549 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.617mm
Temperature Coefficient± 100ppm/°C
Potentiometer TypePrecision
Resistor TechnologyHybritron
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length40.45mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.617mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
40.45mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
3549 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Hybritron
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate