Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3590S-1-102L
Newark Part No.62K3198
Product Range3590 Series
Technical Datasheet
171 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.710 |
| 10+ | $15.650 |
| 25+ | $13.900 |
| 50+ | $13.820 |
| 100+ | $13.380 |
| 250+ | $12.460 |
| 500+ | $11.810 |
Price for:Each
Minimum: 1
Multiple: 1
$17.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3590S-1-102L
Newark Part No.62K3198
Product Range3590 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range3590 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.3mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.22mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The 3590S-1-102L is a Rotary Precision Potentiometer with screwdriver slot adjustment. This 3590S series wire-wound potentiometer comes with solder lug terminals, a plastic shaft and busing. It features 10 turns and 1° maximum backlash. One lockwasher and one mounting nut is shipped with each potentiometer.
- Bushing mount
- 1000MΩ at 500VDC Minimum insulation resistance
- 1500VAC at sea level Minimum dielectric withstanding voltage
- -40 to 125°C Operating temperature range
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
39.22mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
3590 Series
Shaft Diameter
6.3mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead
Technical Docs (3)
Alternatives for 3590S-1-102L
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability