New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Potentiometers, Trimmers & Accessories
                                                                                                  4. Rotary Potentiometers
                                                                                                  Print Page

                                                                                                  81C1A-E28-A15L

                                                                                                  Rotary Potentiometer, Cermet, 10 kohm, 1 Turns, Linear, 2 W, ± 10%, 81 Series

                                                                                                  BOURNS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOURNS 81C1A-E28-A15L
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part No81C1A-E28-A15L
                                                                                                  Newark Part No.62K3303
                                                                                                  Product Range81 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$10.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 270
                                                                                                  Multiple: 45
                                                                                                  $2,886.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BOURNS
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part No81C1A-E28-A15L
                                                                                                  Newark Part No.62K3303
                                                                                                  Product Range81 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Track Resistance10kohm
                                                                                                  No. of Turns1Turns
                                                                                                  Track TaperLinear
                                                                                                  Power Rating2W
                                                                                                  Resistance Tolerance± 10%
                                                                                                  Product Range81 Series
                                                                                                  Potentiometer MountingThrough Hole
                                                                                                  Shaft Diameter3.18mm
                                                                                                  No. of Gangs1
                                                                                                  Adjustment TypeScrewdriver Slot
                                                                                                  Shaft Length22.23mm
                                                                                                  Temperature Coefficient+/-150ppm/°C
                                                                                                  Potentiometer Type-
                                                                                                  Resistor TechnologyConductive Plastic
                                                                                                  Potentiometer TerminalsPC Pin
                                                                                                  Resistor Case / Package-
                                                                                                  Product Length38.11mm
                                                                                                  Product Width15.88mm
                                                                                                  Product Height15.88mm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  Track Resistance

                                                                                                  10kohm

                                                                                                  Track Taper

                                                                                                  Linear

                                                                                                  Resistance Tolerance

                                                                                                  ± 10%

                                                                                                  Potentiometer Mounting

                                                                                                  Through Hole

                                                                                                  No. of Gangs

                                                                                                  1

                                                                                                  Shaft Length

                                                                                                  22.23mm

                                                                                                  Potentiometer Type

                                                                                                  -

                                                                                                  Potentiometer Terminals

                                                                                                  PC Pin

                                                                                                  Product Length

                                                                                                  38.11mm

                                                                                                  Product Height

                                                                                                  15.88mm

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  No. of Turns

                                                                                                  1Turns

                                                                                                  Power Rating

                                                                                                  2W

                                                                                                  Product Range

                                                                                                  81 Series

                                                                                                  Shaft Diameter

                                                                                                  3.18mm

                                                                                                  Adjustment Type

                                                                                                  Screwdriver Slot

                                                                                                  Temperature Coefficient

                                                                                                  +/-150ppm/°C

                                                                                                  Resistor Technology

                                                                                                  Conductive Plastic

                                                                                                  Resistor Case / Package

                                                                                                  -

                                                                                                  Product Width

                                                                                                  15.88mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.