Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.580 |
Price for:Each
Minimum: 90
Multiple: 45
$2,752.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No82Z1D-Z33-BA0/753L
Newark Part No.79R7413
Product Range82 Series
Technical Datasheet
Track Resistance250kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating250mW
Resistance Tolerance± 10%
Product Range82 Series
Potentiometer MountingPanel Mount
Shaft Diameter5.97mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length26.97mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsJ-Hook
Resistor Case / Package-
Product Length42.85mm
Product Width15.88mm
Product Height15.88mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
250kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
26.97mm
Potentiometer Type
-
Potentiometer Terminals
J-Hook
Product Length
42.85mm
Product Height
15.88mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
250mW
Product Range
82 Series
Shaft Diameter
5.97mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
15.88mm
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate