Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.640 |
| 500+ | $5.590 |
Price for:Each
Minimum: 270
Multiple: 45
$1,522.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No91A1A-B24-B15L
Newark Part No.62K3313
Product Range91 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 20%
Product Range91 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length0.75"
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length31.75mm
Product Width15.88mm
Product Height17.45mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The 91A1A-B24-B15L is a 1-turn 1-gang panel-mount Rotary Potentiometer with conductive plastic element. The 5/8-inch square panel control potentiometer offers essentially infinite resolution, linear track taper and screwdriver slot adjustment.
- 100000 cycles Rotational life
- IP40 Protection rating
- -40 to 125°C Operating temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
0.75"
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
31.75mm
Product Height
17.45mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
91 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
15.88mm
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability