Print Page
163 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 10+ | $7.710 |
| 25+ | $7.540 |
| 50+ | $7.350 |
| 100+ | $5.700 |
| 250+ | $5.390 |
| 500+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No91A1A-B28-B13L
Newark Part No.62K3323
Product Range91 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 20%
Product Range91 Series
Potentiometer MountingThrough Hole
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length0.875"
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length34.93mm
Product Width15.88mm
Product Height17.45mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The Bourns 91 series are through hole, panel control potentiometer. These potentiometers are single turn which is designed for frequent adjustment application. These devices are available in plastic or metal bushing and shaft combination.
- 5/8inch square potentiometer, in line PC pins
- Sealing is IP40 rated
- Conductive plastic/cermet element type
- ±5%, ±10% and ±20% tolerance
- Resistance value ranges from 100 ohm to 1Mohm
- High Rotational life
- Linear and audio taper available
- Maximum power rating is 2W
- Operating temperature ranges from -40°C to +125°C
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
0.875"
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
34.93mm
Product Height
17.45mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
91 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
15.88mm
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

