Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
100+ | $10.290 |
Price for:Each
Minimum: 135
Multiple: 45
$1,389.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No95A1D-Z28-EA0/303L
Newark Part No.33M7133
Product Range95 Series
Technical Datasheet
Track Resistance500kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating250mW
Resistance Tolerance± 20%
Product Range95 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.31mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length34.93mm
Product Width15.88mm
Product Height15.88mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 95A1D-Z28-EA0/303L is a Guitar Potentiometer with a plain shaft and standard bushing. This model 95 premium potentiometer comes with a conductive polymer element, audio logarithmic track taper and single-turn.
- Smooth rotational feel
- Long rotational life
- Low noise/low impedance
- 1000MΩ at 100VDC Minimum insulation resistance
- 1500VAC at sea level Minimum dielectric withstanding voltage
- 100000 cycles Rotational life
- IP40 Protection rating
Technical Specifications
Track Resistance
500kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
34.93mm
Product Height
15.88mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
250mW
Product Range
95 Series
Shaft Diameter
6.31mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
15.88mm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate