Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
Price for:Each
Minimum: 135
Multiple: 45
$2,423.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No95Z1D-Z33-EA0/304L
Newark Part No.79R7415
Product Range95 Series
Technical Datasheet
Track Resistance250kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating250mW
Resistance Tolerance± 10%
Product Range95 Series
Potentiometer MountingPanel Mount
Shaft Diameter5.97mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length26.82mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.52mm
Product Width15.88mm
Product Height15.88mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
250kohm
Track Taper
Logarithmic
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
26.82mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
39.52mm
Product Height
15.88mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
250mW
Product Range
95 Series
Shaft Diameter
5.97mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
15.88mm
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate