Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoBA60951CS
Newark Part No.
Re-Reel60AK7954
Cut Tape60AK7954
Your Part Number
Technical Datasheet
530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.520 |
| 25+ | $4.370 |
| 50+ | $4.270 |
| 100+ | $4.160 |
| 250+ | $4.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBA60951CS
Newark Part No.
Re-Reel60AK7954
Cut Tape60AK7954
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.4A
Frequency Range120kHz
Power Rating2.25W
Isolation Voltage2.5kV
Primary Voltages7V to 24V
Secondary Voltages15V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
120kHz
Isolation Voltage
2.5kV
Secondary Voltages
15V
Product Range
-
Current Rating
1.4A
Power Rating
2.25W
Primary Voltages
7V to 24V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability