Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCC453232A-3R3KL
Newark Part No.81AH8860
Product RangeCC453232A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.479 |
| 10+ | $0.404 |
| 25+ | $0.360 |
| 50+ | $0.351 |
| 100+ | $0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232A-3R3KL
Newark Part No.81AH8860
Product RangeCC453232A Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.21ohm
Self Resonant Frequency-
DC Current Rating1.5A
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style4.2mm x 3.2mm x 3.2mm
Product RangeCC453232A Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
Inductor Case / Package
1812 [4532 Metric]
Product Range
CC453232A Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.21ohm
DC Current Rating
1.5A
Inductor Case Style
4.2mm x 3.2mm x 3.2mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability