Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM322522-3R3KL
Newark Part No.62K3089
Product RangeCM322522 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 2000
$1,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-3R3KL
Newark Part No.62K3089
Product RangeCM322522 Series
Technical Datasheet
Inductance3.3µH
Product RangeCM322522 Series
DC Resistance Max1.2ohm
Self Resonant Frequency65MHz
DC Current Rating180mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
DC Resistance Max
1.2ohm
DC Current Rating
180mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
-
Product Length
2.9mm
Product Height
2.2mm
Product Range
CM322522 Series
Self Resonant Frequency
65MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CM322522-3R3KL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate