Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,807 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.272 |
10+ | $0.272 |
25+ | $0.272 |
50+ | $0.272 |
100+ | $0.272 |
250+ | $0.272 |
500+ | $0.272 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL25U-0
Newark Part No.14P5387
Product RangeCMF-RL Series
Product RangeCMF-RL Series
Voltage Rating220V
Holding Current60mA
Trip Current150mA
Time to Trip0.25s
Fuse ShapeRound
Current Rating Max900mA
Lead Spacing5mm
Diameter5.2mm
Length-
Thickness3.5mm
Height5.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CMF-RL Series
Holding Current
60mA
Time to Trip
0.25s
Current Rating Max
900mA
Diameter
5.2mm
Thickness
3.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
220V
Trip Current
150mA
Fuse Shape
Round
Lead Spacing
5mm
Length
-
Height
5.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability