Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW201212-10NJ
Newark Part No.44AC1931
Product RangeCW201212 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 2000
$872.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW201212-10NJ
Newark Part No.44AC1931
Product RangeCW201212 Series
Technical Datasheet
Inductance10nH
DC Resistance Max80mohm
Product RangeCW201212 Series
Self Resonant Frequency4.8GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10nH
Product Range
CW201212 Series
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
-
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
80mohm
Self Resonant Frequency
4.8GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate