4.8GHz Multilayer Inductors:

4 Products Found
Find a huge range of 4.8GHz Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 800MHz Multilayer Inductors from the worlds top manufacturers including: Bourns & Panasonic
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24W8985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.242
Min: 10000 / Mult: 10000
6.8nH
0.083ohm
4.8GHz
680mA
0402 [1005 Metric]
0402 [1005 Metric]
CW100505 Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
05X8493

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
4.7nH
170mohm
4.8GHz
450mA
0603 [1608 Metric]
0603 [1608 Metric]
ELJ-RE Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
55W9370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7nH
170mohm
4.8GHz
450mA
0603 [1608 Metric]
0603 [1608 Metric]
ELJ-RE Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
44AC1931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.218
Min: 4000 / Mult: 2000
10nH
80mohm
4.8GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
CW201212 Series
± 5%
-
Ceramic
2mm
1.25mm
1.2mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK