Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJ-RE4N7JFA
Newark Part No.05X8493
Product RangeELJ-RE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJ-RE4N7JFA
Newark Part No.05X8493
Product RangeELJ-RE Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max170mohm
Product RangeELJ-RE Series
Self Resonant Frequency4.8GHz
DC Current Rating450mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
4.7nH
Product Range
ELJ-RE Series
DC Current Rating
450mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
170mohm
Self Resonant Frequency
4.8GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for ELJ-RE4N7JFA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate