170mohm Multilayer Inductors:
6 Products FoundFind a huge range of 170mohm Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.8ohm & 0.15ohm Multilayer Inductors from the worlds top manufacturers including: Panasonic, Taiyo Yuden, Tdk, Murata & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.041 25+ $0.039 50+ $0.037 100+ $0.035 250+ $0.033 More Pricing... | Min: 10 / Mult: 10 | 2.7nH | 170mohm | 6GHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | ± 0.3nH | Unshielded | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.218 25+ $0.207 50+ $0.197 100+ $0.172 250+ $0.165 More Pricing... | Min: 10 / Mult: 10 | 2.7nH | 170mohm | 6GHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | WE-MK Series | ± 0.3nH | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.006 25+ $0.006 100+ $0.006 250+ $0.006 500+ $0.006 More Pricing... | Min: 1 / Mult: 1 | 2nH | 170mohm | 10GHz | 380mA | 0201 [0603 Metric] | 0201 [0603 Metric] | HK series | ± 0.3nH | Unshielded | Ferrite | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 4.7nH | 170mohm | 4.8GHz | 450mA | 0603 [1608 Metric] | 0603 [1608 Metric] | ELJ-RE Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 4.7nH | 170mohm | 4.8GHz | 450mA | 0603 [1608 Metric] | 0603 [1608 Metric] | ELJ-RE Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
33P7549 | Each | Pricing is unavailable. Please contact customer services. | 1µH | 170mohm | 120MHz | 150mA | 0603 [1608 Metric] | - | MLZ Series | ± 20% | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm |