Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ1608A1R0M
Newark Part No.33P7549
Product RangeMLZ Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608A1R0M
Newark Part No.33P7549
Product RangeMLZ Series
Technical Datasheet
Inductance1µH
DC Resistance Max170mohm
Self Resonant Frequency120MHz
DC Current Rating150mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Self Resonant Frequency
120MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
To Be Advised
DC Resistance Max
170mohm
DC Current Rating
150mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate