Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $100.430 |
5+ | $96.650 |
10+ | $92.870 |
25+ | $87.750 |
50+ | $84.750 |
100+ | $83.670 |
Price for:Each
Minimum: 1
Multiple: 1
$100.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-1203
Newark Part No.26T4174
Technical Datasheet
Kit Contents6-Pcs of 5kohm to 1Mohm Model 96 Premium Amplifier Potentiometers
Power Rating-
Range of Resistor Values5kohm to 1Mohm
Resistance Tolerance± 10%
No. of Items in Kit6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
6-Pcs of 5kohm to 1Mohm Model 96 Premium Amplifier Potentiometers
Range of Resistor Values
5kohm to 1Mohm
No. of Items in Kit
6
SVHC
No SVHC (21-Jan-2025)
Power Rating
-
Resistance Tolerance
± 10%
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate