New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Circuit Protection
                                                                                                  3. Thermistors
                                                                                                  4. Resettable Fuses
                                                                                                  5. Radial Leaded PPTCs
                                                                                                  Print Page

                                                                                                  MF-R050-2

                                                                                                  Resettable Fuse, PPTC, MF-R Series, 60 VDC, 500 mA, 1 A, 4 s, Round

                                                                                                  BOURNS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOURNS MF-R050-2
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoMF-R050-2
                                                                                                  Newark Part No.05B2510
                                                                                                  Product RangeMF-R Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 27 week(s)
                                                                                                  QuantityPrice
                                                                                                  3000+$0.341
                                                                                                  6000+$0.330
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 3000
                                                                                                  Multiple: 3000
                                                                                                  $1,023.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BOURNS
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoMF-R050-2
                                                                                                  Newark Part No.05B2510
                                                                                                  Product RangeMF-R Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMF-R Series
                                                                                                  Thermistor MountingThrough Hole
                                                                                                  Voltage Rating60VDC
                                                                                                  Holding Current500mA
                                                                                                  Trip Current1A
                                                                                                  Time to Trip4s
                                                                                                  Fuse ShapeRound
                                                                                                  Current Rating Max40A
                                                                                                  Lead Spacing5.1mm
                                                                                                  Diameter7.9mm
                                                                                                  Length-
                                                                                                  Thickness3.1mm
                                                                                                  Height13.7mm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MF-R Series

                                                                                                  Voltage Rating

                                                                                                  60VDC

                                                                                                  Trip Current

                                                                                                  1A

                                                                                                  Fuse Shape

                                                                                                  Round

                                                                                                  Lead Spacing

                                                                                                  5.1mm

                                                                                                  Length

                                                                                                  -

                                                                                                  Height

                                                                                                  13.7mm

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Thermistor Mounting

                                                                                                  Through Hole

                                                                                                  Holding Current

                                                                                                  500mA

                                                                                                  Time to Trip

                                                                                                  4s

                                                                                                  Current Rating Max

                                                                                                  40A

                                                                                                  Diameter

                                                                                                  7.9mm

                                                                                                  Thickness

                                                                                                  3.1mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  3D Product Image EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MF-R050-2

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.