Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-R065-2
Newark Part No.
Re-Reel05B2515
Cut Tape05B2515
Product RangeMF-R Series
Your Part Number
2,040 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.234 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.500 | $0.234 |
| 25+ | $0.458 | $0.234 |
| 50+ | $0.406 | $0.234 |
| 100+ | $0.379 | $0.234 |
| 250+ | $0.356 | $0.234 |
| 500+ | $0.333 | $0.234 |
| 1000+ | $0.313 | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R065-2
Newark Part No.
Re-Reel05B2515
Cut Tape05B2515
Product RangeMF-R Series
Technical Datasheet
Product RangeMF-R Series
Voltage Rating60VDC
Holding Current650mA
Trip Current1.3A
Time to Trip5.3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter9.7mm
Length-
Thickness3.1mm
Height15.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-R Series
Holding Current
650mA
Time to Trip
5.3s
Current Rating Max
40A
Diameter
9.7mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
1.3A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
15.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MF-R065-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
