Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-R300-2
Newark Part No.05B2559
Product RangeMF-R Series
Technical Datasheet
2,395 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 25+ | $0.309 |
| 50+ | $0.309 |
| 100+ | $0.309 |
| 250+ | $0.309 |
| 500+ | $0.309 |
| 1000+ | $0.309 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R300-2
Newark Part No.05B2559
Product RangeMF-R Series
Technical Datasheet
Product RangeMF-R Series
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current3A
Trip Current6A
Time to Trip10.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length12mm
Thickness3mm
Height18.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-R Series
Voltage Rating
30VDC
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
12mm
Height
18.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Thermistor Mounting
Through Hole
Holding Current
3A
Time to Trip
10.8s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-R300-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability