Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-R400-2
Newark Part No.32AK7857
Product RangeMF-R Series
Technical Datasheet
Packaging Options
2,262 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R400-2
Newark Part No.32AK7857
Product RangeMF-R Series
Technical Datasheet
Product RangeMF-R Series
Voltage Rating30V
Holding Current4A
Trip Current8A
Time to Trip12.7s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length14.4mm
Thickness3mm
Height24.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-R Series
Holding Current
4A
Time to Trip
12.7s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
8A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
14.4mm
Height
24.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability