Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-RX090/72-0
Newark Part No.32AK7847
Product RangeMF-RX/72 Series
Technical Datasheet
Packaging Options
369 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX090/72-0
Newark Part No.32AK7847
Product RangeMF-RX/72 Series
Technical Datasheet
Product RangeMF-RX/72 Series
Voltage Rating72V
Holding Current900mA
Trip Current1.8A
Time to Trip7.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter11.7mm
Length-
Thickness3.1mm
Height16.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-RX/72 Series
Holding Current
900mA
Time to Trip
7.2s
Current Rating Max
40A
Diameter
11.7mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
16.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MF-RX090/72-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability