Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-RX250/72-2
Newark Part No.32AK7849
Product RangeMF-RX/72 Series
Technical Datasheet
Packaging Options
2,527 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX250/72-2
Newark Part No.32AK7849
Product RangeMF-RX/72 Series
Technical Datasheet
Product RangeMF-RX/72 Series
Voltage Rating72V
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length17.84mm
Thickness3.1mm
Height23.84mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-RX/72 Series
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
5A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
17.84mm
Height
23.84mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability