Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-RX375/72-0.
Newark Part No.27AC8877
Product RangeMF-RX/72 Series
Technical Datasheet
800 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.868 |
10+ | $0.807 |
25+ | $0.746 |
50+ | $0.671 |
100+ | $0.626 |
500+ | $0.534 |
1000+ | $0.498 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX375/72-0.
Newark Part No.27AC8877
Product RangeMF-RX/72 Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMF-RX/72 Series
Voltage Rating72VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length23.51mm
Thickness3.1mm
Height29.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF-RX/72 series PTC Resettable Fuse for any application where required low voltage power supply, up to 72V and a load to be protected, including loudspeakers and power transformers.
- 72V Rated
- Radial leaded device
- Cured, flame-retardant epoxy polymer insulating material meets UL 94 V-0 requirements
- Resettable circuit protection
Applications
Security, Audio, Power Management
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
72VDC
Trip Current
7.5A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
23.51mm
Height
29.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-RX/72 Series
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate