Print Page
314 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.599 |
10+ | $0.438 |
25+ | $0.388 |
50+ | $0.352 |
100+ | $0.321 |
250+ | $0.282 |
500+ | $0.257 |
1000+ | $0.228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH4532-132Y
Newark Part No.48AK5259
Product RangeMH Series
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance1.3kohm
DC Current Rating3A
Product RangeMH Series
DC Resistance Max0.06ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width3.2mm
Product Height1.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
3A
DC Resistance Max
0.06ohm
Product Length
4.5mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1.3kohm
Product Range
MH Series
Impedance Tolerance
± 25%
Product Width
3.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability