Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDB181-GTR02-504C2
Newark Part No.76T0421
Product RangePDB181-GTR Series
Technical Datasheet
522 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.450 |
25+ | $1.330 |
50+ | $1.330 |
100+ | $1.320 |
500+ | $1.220 |
1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB181-GTR02-504C2
Newark Part No.76T0421
Product RangePDB181-GTR Series
Technical Datasheet
Track Resistance500kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating100mW
Resistance Tolerance± 20%
Product RangePDB181-GTR Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length19mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length28.3mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
500kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
19mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
28.3mm
Product Height
-
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
100mW
Product Range
PDB181-GTR Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability