Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDB181-GTR03-504A2
Newark Part No.76T0424
Product RangePDB181-GTR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $2.280 |
Price for:Each
Minimum: 1000
Multiple: 50
$2,280.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB181-GTR03-504A2
Newark Part No.76T0424
Product RangePDB181-GTR Series
Technical Datasheet
Track Resistance500kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating100mW
Resistance Tolerance± 20%
Product RangePDB181-GTR Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length27.5mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length28.3mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PDB181 series 17mm Guitar Potentiometer with rear solder lug terminals. It has metal shaft and bushing.
- Carbon element
- Plain or knurled shaft option
- Compact size
- Dual gang option
- Audio or linear taper option
Contents
Potentiometer, 2x flat washer and 2x Mounting nut.
Technical Specifications
Track Resistance
500kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
27.5mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
28.3mm
Product Height
-
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
100mW
Product Range
PDB181-GTR Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate