Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDB241-GTR01-254C2
Newark Part No.76T0461
Product RangePDB241-GTR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.730 |
| 2500+ | $2.680 |
Price for:Each
Minimum: 1000
Multiple: 100
$2,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB241-GTR01-254C2
Newark Part No.76T0461
Product RangePDB241-GTR Series
Technical Datasheet
Track Resistance250kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating250mW
Resistance Tolerance± 20%
Product RangePDB241-GTR Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length19mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length30.5mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCLead
Technical Specifications
Track Resistance
250kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
19mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
30.5mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
250mW
Product Range
PDB241-GTR Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate