Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM2110-151K-RC
Newark Part No.06X6622
Product RangePM2110 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $2.300 |
10+ | $2.020 |
25+ | $1.940 |
50+ | $1.850 |
100+ | $1.770 |
500+ | $1.690 |
1000+ | $1.660 |
2500+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2110-151K-RC
Newark Part No.06X6622
Product RangePM2110 Series
Technical Datasheet
Product RangePM2110 Series
Inductance150µH
RMS Current (Irms)4.3A
DC Resistance Max0.049ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height14.99mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PM2110 Series
RMS Current (Irms)
4.3A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (21-Jan-2025)
Inductance
150µH
DC Resistance Max
0.049ohm
Product Length
30.5mm
Product Height
14.99mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability