Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPRS14R-20122-503A3
Newark Part No.65AH0706
Product RangePRS14R Series
Your Part Number
2,923 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.360 | $0.699 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPRS14R-20122-503A3
Newark Part No.65AH0706
Product RangePRS14R Series
Technical Datasheet
Track Resistance50kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating50mW
Resistance Tolerance± 20%
Product RangePRS14R Series
Potentiometer MountingThrough Hole
Shaft Diameter-
No. of Gangs1
Adjustment TypeRotary
Shaft Length22.5mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length32.6mm
Product Width14mm
Product Height16.1mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
PRS14R-20122-503A3 is a 14mm rotary plastic shaft dual-potentiometer.
- PC pins vertical / side facing bushing orientation, no detent configuration
- 22.5mm shaft length
- Audio and linear tapers, PC pin layout for board mount
- 5Kohms to 500Kohms standard resistance range, ±20% standard resistance tolerance
- 100megohm min insulation resistance (250VDC), 300VAC min dielectric withstanding voltage (sea level)
- 100 ohms tap residual resistance, 0.05W power rating, 50VAC maximum operating voltage
- IP40 IP rating, 15,000 cycles min rotational life
- Operating temperature range from -10°C to +70°C
Technical Specifications
Track Resistance
50kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
22.5mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
32.6mm
Product Height
16.1mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PRS14R Series
Shaft Diameter
-
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
14mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability