Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPRS14R-30015-103A3
Newark Part No.65AH0708
Product RangePRS14R Series
Your Part Number
968 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.080 | $0.677 |
| 10+ | $1.790 | $0.677 |
| 25+ | $1.610 | $0.677 |
| 50+ | $1.570 | $0.677 |
| 100+ | $1.530 | $0.677 |
| 500+ | $1.370 | $0.677 |
| 1000+ | $1.260 | $0.677 |
| 2500+ | $1.230 | $0.677 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPRS14R-30015-103A3
Newark Part No.65AH0708
Product RangePRS14R Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating50mW
Resistance Tolerance± 20%
Product RangePRS14R Series
Potentiometer MountingThrough Hole
Shaft Diameter-
No. of Gangs1
Adjustment TypeRotary
Shaft Length15mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length26.7mm
Product Width14mm
Product Height16.4mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PRS14R series 14mm rotary plastic shaft dual potentiometer
- Flatted plastic shaft option
- Dual-potentiometer
- PC pin layout for board mount
- PC pins horizontal/rear facing
- No tap and no detent
- Audio and linear tapers
- Operating temperature range from -10°C to +70°C, IP 40 rating
- Rotational life of 15,000 cycles minimum
- One flat washer and one hex nut supplied with threaded bushing versions
Technical Specifications
Track Resistance
10kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
26.7mm
Product Height
16.4mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PRS14R Series
Shaft Diameter
-
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
14mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability