Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPSM01-081A-103B2
Newark Part No.70R1520
Product RangePSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.280 |
Price for:Each
Minimum: 140
Multiple: 70
$2,279.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPSM01-081A-103B2
Newark Part No.70R1520
Product RangePSM Series
Technical Datasheet
Slide Potentiometer TypeMotorized
Track Resistance10kohm
Power Rating500mW
Resistance Tolerance± 20%
Product RangePSM Series
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length8.2mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product Length152mm
Product Width13mm
Product Height35mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCLead
Technical Specifications
Slide Potentiometer Type
Motorized
Power Rating
500mW
Product Range
PSM Series
Potentiometer Mounting
Through Hole
Lever Length
8.2mm
Potentiometer Terminals
PC Pin
Product Width
13mm
Operating Temperature Min
-10°C
SVHC
Lead
Track Resistance
10kohm
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
100mm
Resistor Technology
Carbon
Product Length
152mm
Product Height
35mm
Operating Temperature Max
55°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
