Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTB6044-2010BPA103
Newark Part No.56P5200
Product RangePTB Series
Your Part Number
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 10+ | $5.490 |
| 25+ | $4.900 |
| 50+ | $4.780 |
| 100+ | $4.660 |
| 500+ | $4.070 |
| 1000+ | $3.960 |
| 2500+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTB6044-2010BPA103
Newark Part No.56P5200
Product RangePTB Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating125mW
Track TaperLog (Audio)
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length10mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTB Series
Product Length88mm
Product Width15mm
Product Height8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PTB6044-2010BPA103 is a dual-gang low profile Slide Potentiometer with audio taper and a 10mm standard metal lever. It is suitable for car radio, amplifiers/mixers/drum machines/synthesizers, PCs/monitors and appliances.
- Carbon element
- Metal housing
- PC pins down facing
- 60mm Stroke length
- 100MΩ at 250VDC Minimum insulation resistance
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Track Taper
Log (Audio)
Length of Travel
60mm
Resistor Technology
Carbon
Product Range
PTB Series
Product Width
15mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Track Resistance
10kohm
Power Rating
125mW
Potentiometer Mounting
Through Hole
Lever Length
10mm
Potentiometer Terminals
PC Pin
Product Length
88mm
Product Height
8mm
Operating Temperature Max
50°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
