New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Potentiometers, Trimmers & Accessories
                                                                                                  4. Slide Potentiometers
                                                                                                  Print Page

                                                                                                  PTF01-152A-103B2

                                                                                                  Slide Potentiometer, Slide, Long Life, 10 kohm, ± 20%, 500 mW, Linear, Through Hole

                                                                                                  BOURNS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOURNS PTF01-152A-103B2
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoPTF01-152A-103B2
                                                                                                  Newark Part No.17M1577
                                                                                                  Product RangePTF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BOURNS
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoPTF01-152A-103B2
                                                                                                  Newark Part No.17M1577
                                                                                                  Product RangePTF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Slide Potentiometer TypeLong Life
                                                                                                  Track Resistance10kohm
                                                                                                  Resistance Tolerance± 20%
                                                                                                  Product RangePTF Series
                                                                                                  Power Rating500mW
                                                                                                  Track TaperLinear
                                                                                                  Potentiometer MountingThrough Hole
                                                                                                  Length of Travel100mm
                                                                                                  Lever Length15mm
                                                                                                  Resistor TechnologyCarbon
                                                                                                  Potentiometer TerminalsPC Pin
                                                                                                  Product Length128mm
                                                                                                  Product Width20mm
                                                                                                  Product Height10.5mm
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The PTF01-152A-103B2 is a 10kΩ 500mW 1-gang long life Slide Potentiometer with PC pins. The potentiometer features metal lever, linear resistance taper, long life carbon element and long operational life.

                                                                                                  • Assortment of resistance tapers
                                                                                                  • Tracking error within ±2dB
                                                                                                  • 100000-cycle Operational life
                                                                                                  • -10 to 55°C Operating temperature range

                                                                                                  Technical Specifications

                                                                                                  Slide Potentiometer Type

                                                                                                  Long Life

                                                                                                  Resistance Tolerance

                                                                                                  ± 20%

                                                                                                  Power Rating

                                                                                                  500mW

                                                                                                  Potentiometer Mounting

                                                                                                  Through Hole

                                                                                                  Lever Length

                                                                                                  15mm

                                                                                                  Potentiometer Terminals

                                                                                                  PC Pin

                                                                                                  Product Width

                                                                                                  20mm

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Track Resistance

                                                                                                  10kohm

                                                                                                  Product Range

                                                                                                  PTF Series

                                                                                                  Track Taper

                                                                                                  Linear

                                                                                                  Length of Travel

                                                                                                  100mm

                                                                                                  Resistor Technology

                                                                                                  Carbon

                                                                                                  Product Length

                                                                                                  128mm

                                                                                                  Product Height

                                                                                                  10.5mm

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.