Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTV09A-4020F-A504
Newark Part No.32K6327
Product RangePTV09 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.624 |
| 2500+ | $0.616 |
Price for:Each
Minimum: 1000
Multiple: 100
$624.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTV09A-4020F-A504
Newark Part No.32K6327
Product RangePTV09 Series
Technical Datasheet
Track Resistance500kohm
No. of Turns1Turns
Track TaperAudio
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTV09 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length20mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length23.8mm
Product Width10mm
Product Height11mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
500kohm
Track Taper
Audio
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
20mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
23.8mm
Product Height
11mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTV09 Series
Shaft Diameter
6mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
10mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate