Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTV09A-4225F-B103
Newark Part No.60H8591
Product RangePTV09 Series
Technical Datasheet
466 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
| 10+ | $0.334 |
| 25+ | $0.334 |
| 50+ | $0.334 |
| 100+ | $0.334 |
| 500+ | $0.334 |
| 1000+ | $0.334 |
| 2500+ | $0.334 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTV09A-4225F-B103
Newark Part No.60H8591
Product RangePTV09 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTV09 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length25mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length28.8mm
Product Width10mm
Product Height11mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PTV09 series 9mm potentiometer
- Carbon element
- Flat type insulated shaft
- Horizontal/rear mount, bushingless
- Centre detent
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
28.8mm
Product Height
11mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTV09 Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
10mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability