Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR263S-20-12R0J
Newark Part No.85R4550
Product RangePWR263S-20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
100+ | $2.500 |
500+ | $2.080 |
1000+ | $1.850 |
2500+ | $1.820 |
Price for:Each
Minimum: 100
Multiple: 50
$250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-20-12R0J
Newark Part No.85R4550
Product RangePWR263S-20 Series
Technical Datasheet
Resistance12ohm
Resistor Case / PackageTO-263 (D2PAK)
Power Rating20W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangePWR263S-20 Series
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length10.1mm
Product Width10.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
12ohm
Power Rating
20W
Resistor Type
High Power
Resistance Tolerance
± 5%
Voltage Rating
250V
Product Width
10.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
TO-263 (D2PAK)
Resistor Technology
Thick Film
Product Range
PWR263S-20 Series
Temperature Coefficient
± 100ppm/°C
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for PWR263S-20-12R0J
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate