0
0 Items$0.00

12ohm Chip SMD Resistors :

201 Products Found
Find a huge range of 12ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Vishay, TE Connectivity - Cgs & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
65AC3418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
25+$0.076
100+$0.066
250+$0.050
500+$0.045
More Pricing...
12ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
64R5312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.007
12ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
52K9840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.057
12ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
06W0972

RoHS

Each
1+$4.700
25+$2.870
100+$2.400
250+$2.180
500+$2.040
More Pricing...
12ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
4.5mm
-55°C
155°C
AEC-Q200
-
24W8026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.848
25+$0.407
100+$0.375
250+$0.308
500+$0.289
More Pricing...
12ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
92AH0503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.930
25+$2.100
100+$1.910
250+$1.800
500+$1.680
More Pricing...
12ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
-
43T5989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.400
25+$0.336
100+$0.309
250+$0.211
500+$0.175
More Pricing...
12ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
-
65T8563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
10+$0.035
100+$0.018
1000+$0.011
5000+$0.010
More Pricing...
12ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
64R5434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.173
10+$0.060
100+$0.051
1000+$0.034
5000+$0.024
More Pricing...
12ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
41R4842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
25+$0.107
100+$0.082
250+$0.070
500+$0.064
More Pricing...
12ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
-
01N7139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.131
100+$0.111
250+$0.077
500+$0.059
More Pricing...
12ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power
MC HP Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
51W2952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
10+$0.041
100+$0.035
1000+$0.024
5000+$0.018
More Pricing...
12ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
61X9599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.547
25+$0.460
100+$0.422
250+$0.288
500+$0.239
More Pricing...
12ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
MC HP Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
94W4658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.021
25+$0.011
100+$0.007
250+$0.006
500+$0.005
More Pricing...
12ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 200ppm/°C
50V
1.02mm
0.5mm
-
-
-
-
99X1980

RoHS

Date/Lot Code

Each
1+$0.933
10+$0.579
25+$0.454
50+$0.420
100+$0.386
More Pricing...
12ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3521 Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
-
73AC4262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.731
25+$0.338
100+$0.309
250+$0.278
500+$0.255
More Pricing...
12ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
500V
6.35mm
3.2mm
-55°C
155°C
-
-
96AC8008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.290
25+$1.380
100+$1.300
250+$1.230
500+$1.190
More Pricing...
12ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
73AC3650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.214
25+$0.075
100+$0.065
250+$0.055
500+$0.049
More Pricing...
12ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
97AC0086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.040
25+$1.190
100+$1.110
250+$1.050
500+$1.010
More Pricing...
12ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
29AJ0253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.203
10+$0.074
100+$0.065
1000+$0.044
5000+$0.039
More Pricing...
12ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
-
41AH5219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.214
25+$0.077
100+$0.067
250+$0.057
500+$0.050
More Pricing...
12ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
Anti-Surge
RCS e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
28AJ9219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.165
10+$0.123
100+$0.085
1000+$0.060
5000+$0.042
More Pricing...
12ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
-
29AJ0814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.456
10+$0.245
100+$0.152
1000+$0.123
5000+$0.077
More Pricing...
12ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
-
28AJ8145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
10+$0.112
100+$0.073
1000+$0.051
5000+$0.025
More Pricing...
12ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
-
68AH2108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.364
10+$0.175
100+$0.100
1000+$0.072
5000+$0.045
More Pricing...
12ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
1-25 of 201 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK