Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 352112RFT SMD Chip Resistor, 12 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power](https://mexico.newark.com/productimages/standard/en_US/24W8026-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No352112RFTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel12AC4393
Re-Reel24W8026RL
Cut Tape24W8026
Product Range3521 Series
Also Known As2176070-3, 3521 12R 1% 2W
Your Part Number
7,886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.830 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 25+ | $0.396 |
| 100+ | $0.363 |
| 250+ | $0.327 |
| 500+ | $0.306 |
| 1000+ | $0.274 |
| 2500+ | $0.270 |
| 5000+ | $0.266 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.285 |
| 10000+ | $0.278 |
| 20000+ | $0.271 |
| 40000+ | $0.264 |
| 60000+ | $0.258 |
| 100000000+ | $0.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No352112RFTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel12AC4393
Re-Reel24W8026RL
Cut Tape24W8026
Product Range3521 Series
Also Known As2176070-3, 3521 12R 1% 2W
Technical Datasheet
Resistance12ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3521 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
3521 Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for 352112RFT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
