Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-4R70FE
Newark Part No.53W9904
Product RangePWR263S-35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.310 |
Price for:Each
Minimum: 1000
Multiple: 500
$2,310.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-4R70FE
Newark Part No.53W9904
Product RangePWR263S-35 Series
Technical Datasheet
Resistance4.7ohm
Product RangePWR263S-35 Series
Resistor Case / PackageTO-263 (D2PAK)
Power Rating35W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length10.1mm
Temperature Coefficient± 100ppm/°C
Product Width10.4mm
Product Height4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7ohm
Resistor Case / Package
TO-263 (D2PAK)
Resistance Tolerance
± 1%
Product Length
10.1mm
Product Width
10.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR263S-35 Series
Power Rating
35W
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Height
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate