0
0 Items$0.00

TO-263 (D2PAK) Current Sense SMD Resistors :

13 Products Found
Find a huge range of TO-263 (D2PAK) Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: Bourns & VPG Foil Resistors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
84Y5839
VPG FOIL RESISTORS
Each
1+$48.240
5+$46.070
10+$44.000
25+$40.370
100+$37.250
More Pricing...
5mohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
Metal Foil
± 25ppm/K
10.16mm
12.7mm
4mm
-40°C
130°C
-
99AM6668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.660
25+$3.130
100+$2.880
250+$2.600
500+$2.410
More Pricing...
100mohm
PWR163 Series
TO-263 (D2PAK)
25W
± 1%
Thick Film
± 100ppm/°C
8.13mm
7.24mm
2.79mm
-55°C
155°C
AEC-Q200
53W9903

RoHS

Each
300+$2.840
500+$2.660
1000+$2.500
2500+$2.450
4ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40T9818

RoHS

Each
300+$4.740
500+$4.460
500mohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
23R7806

RoHS

Each
100+$3.980
500+$3.480
1000+$3.290
2500+$3.220
7.5ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
28X8328

RoHS

Each
1000+$2.150
2500+$2.110
33ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9948

RoHS

Each
500+$3.760
1000+$3.450
2500+$3.330
15ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9960

RoHS

Each
1000+$2.830
2500+$2.730
200ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9958

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$2.630
2000+$2.610
3000+$2.580
15ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9966

RoHS

Each
1000+$2.700
2500+$2.610
47ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
34AK1608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$2.310
100mohm
PWR163 Series
TO-263 (D2PAK)
25W
± 1%
Thick Film
± 100ppm/°C
8.13mm
7.24mm
2.79mm
-55°C
155°C
AEC-Q200
34AK1609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$2.520
200ohm
PWR163 Series
TO-263 (D2PAK)
25W
± 1%
Thick Film
± 100ppm/°C
8.13mm
7.24mm
2.79mm
-55°C
155°C
AEC-Q200
84Y5842
Each
1+$30.200
5+$28.840
10+$27.540
25+$25.270
100+$23.320
More Pricing...
500mohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
Metal Foil
± 25ppm/K
10.16mm
12.7mm
4mm
-40°C
130°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK